




6-103735-3 | |
|---|---|
DigiKey Part Number | A32561-ND |
Manufacturer | |
Manufacturer Product Number | 6-103735-3 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-103735-3 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.545" (13.84mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 26.0µin (0.66µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 14 | 69,19571 Kč | 968,74 Kč |
| 112 | 59,74545 Kč | 6 691,49 Kč |
| 504 | 53,72940 Kč | 27 079,62 Kč |
| 1 008 | 51,16653 Kč | 51 575,86 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |









