




6-102202-1 | |
|---|---|
DigiKey Part Number | A32999-ND |
Manufacturer | |
Manufacturer Product Number | 6-102202-1 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-102202-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.589" (14.96mm) |
Packaging Tube | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| 13 | 68,66308 Kč | 892,62 Kč |
| 104 | 59,28375 Kč | 6 165,51 Kč |
| 507 | 53,01410 Kč | 26 878,15 Kč |
| 1 001 | 50,53136 Kč | 50 581,89 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |



