
6-100526-1 | |
|---|---|
DigiKey Part Number | A144417-ND |
Manufacturer | |
Manufacturer Product Number | 6-100526-1 |
Description | CONN RCPT CODING KEY STEEL BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For Z-Pack Series Blue |
Datasheet | Datasheet |
EDA/CAD Models | 6-100526-1 Models |
Category | Accessory Type Coding Keys |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Z-Pack Series |
Series | Specifications Blue |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 32,03400 Kč | 320,34 Kč |
| 25 | 30,01520 Kč | 750,38 Kč |
| 50 | 28,58040 Kč | 1 429,02 Kč |
| 100 | 27,21430 Kč | 2 721,43 Kč |
| 250 | 25,50960 Kč | 6 377,40 Kč |
| 500 | 24,29206 Kč | 12 146,03 Kč |
| 1 000 | 23,13250 Kč | 23 132,50 Kč |
| 2 500 | 21,68472 Kč | 54 211,80 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |




