
6-100103-0 | |
|---|---|
DigiKey Part Number | 6-100103-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-100103-0 |
Description | 60P.A/L.STRAIN REL. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 6-100103-0 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 60 |
Series | For Use With/Related Products AMP-LATCH Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 50 | 6,75300 Kč | 337,65 Kč |
| 100 | 6,42960 Kč | 642,96 Kč |
| 250 | 6,02644 Kč | 1 506,61 Kč |
| 500 | 5,73876 Kč | 2 869,38 Kč |
| 1 000 | 5,46452 Kč | 5 464,52 Kč |
| 2 500 | 5,12217 Kč | 12 805,42 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

