cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

598051-1

DigiKey Part Number
598051-1-ND
Manufacturer
Manufacturer Product Number
598051-1
Description
CONN HEADER 96POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000602,87811 Kč602 878,11 Kč
Unit Price without VAT:602,87811 Kč
Unit Price with VAT:729,48251 Kč