



5917738-4 | |
|---|---|
DigiKey Part Number | A115537-ND |
Manufacturer | |
Manufacturer Product Number | 5917738-4 |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5917738-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,72000 Kč | 163,72 Kč |
| 10 | 139,16500 Kč | 1 391,65 Kč |
| 25 | 130,43760 Kč | 3 260,94 Kč |
| 50 | 124,20520 Kč | 6 210,26 Kč |
| 120 | 116,76600 Kč | 14 011,92 Kč |
| 360 | 112,15683 Kč | 40 376,46 Kč |
| Unit Price without VAT: | 163,72000 Kč |
|---|---|
| Unit Price with VAT: | 198,10120 Kč |


