
583861-1 | |
|---|---|
DigiKey Part Number | 583861-1-ND |
Manufacturer | |
Manufacturer Product Number | 583861-1 |
Description | CONN CARDEDGE HSG 60POS .100 BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 583861-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 60 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 252,42325 Kč | 151 453,95 Kč |
| Unit Price without VAT: | 252,42325 Kč |
|---|---|
| Unit Price with VAT: | 305,43213 Kč |










