



583857-7 | |
|---|---|
DigiKey Part Number | 583857-7-ND |
Manufacturer | |
Manufacturer Product Number | 583857-7 |
Description | TERM EDGE TWIN LF SL GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Dummy Contact Pre-Crimped Gold |
Datasheet | Datasheet |
EDA/CAD Models | 583857-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Dummy Contact | |
Wire Gauge | - | |
Contact Termination | Pre-Crimped | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,71200 Kč | 377,12 Kč |
| 25 | 35,34400 Kč | 883,60 Kč |
| 50 | 33,65140 Kč | 1 682,57 Kč |
| 100 | 32,04290 Kč | 3 204,29 Kč |
| 250 | 30,03468 Kč | 7 508,67 Kč |
| 500 | 28,60096 Kč | 14 300,48 Kč |
| 1 000 | 27,23567 Kč | 27 235,67 Kč |
| 2 500 | 25,53164 Kč | 63 829,10 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


