5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
5787419-1
5787419-1

5787419-1

DigiKey Part Number
5787419-1-ND
Manufacturer
Manufacturer Product Number
5787419-1
Description
CONN HDR 5POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5787419-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Right Hand Keying
Manufacturer
TE Connectivity AMP Connectors
Color
Black
Packaging
Tray
Fastening Type
Push-Pull
Part Status
Active
Contact Material
Brass
Connector Style
10.8V Battery
Contact Finish
Nickel
Connector Type
Header, Male Blades
Contact Finish Thickness
74.8µin (1.90µm)
Number of Positions
5
Voltage Rating
10.8 V
Pitch
0.197" (5.00mm)
Current Rating (Amps)
7 A
Mounting Type
Through Hole
Material - Insulation
Polyphthalamide (PPA)
Number of Rows
1
Operating Temperature
-30°C ~ 70°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 229
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,17000 Kč116,17 Kč
1098,70900 Kč987,09 Kč
10883,43741 Kč9 011,24 Kč
54074,48233 Kč40 220,46 Kč
1 08070,93014 Kč76 604,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,17000 Kč
Unit Price with VAT:140,56570 Kč