



5787266-5 | |
|---|---|
DigiKey Part Number | A31819-ND |
Manufacturer | |
Manufacturer Product Number | 5787266-5 |
Description | CONN D-TYPE RCPT 50POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5787266-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40); Latchblocks, Rails | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,72000 Kč | 280,72 Kč |
| 10 | 238,50300 Kč | 2 385,03 Kč |
| 30 | 220,70000 Kč | 6 621,00 Kč |
| 50 | 212,88460 Kč | 10 644,23 Kč |
| 100 | 202,72590 Kč | 20 272,59 Kč |
| 250 | 190,04116 Kč | 47 510,29 Kč |
| 500 | 180,97986 Kč | 90 489,93 Kč |
| 1 000 | 172,35319 Kč | 172 353,19 Kč |
| Unit Price without VAT: | 280,72000 Kč |
|---|---|
| Unit Price with VAT: | 339,67120 Kč |





