



5787190-8 | |
|---|---|
DigiKey Part Number | A31818-ND |
Manufacturer | |
Manufacturer Product Number | 5787190-8 |
Description | CONN D-TYPE RCPT 80POS R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5787190-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.146" (3.71mm) | |
Features | Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 14 | 302,07143 Kč | 4 229,00 Kč |
| 28 | 287,64250 Kč | 8 053,99 Kč |
| 56 | 273,91893 Kč | 15 339,46 Kč |
| 105 | 262,03905 Kč | 27 514,10 Kč |
| 252 | 246,35571 Kč | 62 081,64 Kč |
| 504 | 234,60891 Kč | 118 242,89 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |



