



5787176-1 | |
|---|---|
DigiKey Part Number | A35197-ND |
Manufacturer | |
Manufacturer Product Number | 5787176-1 |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5787176-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 10 | 239,69200 Kč | 2 396,92 Kč |
| 25 | 224,67040 Kč | 5 616,76 Kč |
| 50 | 213,94440 Kč | 10 697,22 Kč |
| 130 | 199,99946 Kč | 25 999,93 Kč |
| 260 | 190,45992 Kč | 49 519,58 Kč |
| 520 | 181,37912 Kč | 94 317,14 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |



