



5786860-7 | |
|---|---|
DigiKey Part Number | A33488-ND |
Manufacturer | |
Manufacturer Product Number | 5786860-7 |
Description | CONN D-TYPE RCPT 68POS IDC |
Customer Reference | |
Detailed Description | 68 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5786860-7 Models |
Category | Termination IDC, Discrete Wire |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,58000 Kč | 428,58 Kč |
| 10 | 364,24100 Kč | 3 642,41 Kč |
| 30 | 337,07367 Kč | 10 112,21 Kč |
| 50 | 325,14560 Kč | 16 257,28 Kč |
| 100 | 309,63120 Kč | 30 963,12 Kč |
| 250 | 290,26600 Kč | 72 566,50 Kč |
| Unit Price without VAT: | 428,58000 Kč |
|---|---|
| Unit Price with VAT: | 518,58180 Kč |



