
5767119-1 | |
|---|---|
DigiKey Part Number | 5767119-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5767119-1 |
Description | CONN PLUG 38POS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5767119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6.6mm, 15.62mm | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 545,98718 Kč | 137 588,77 Kč |
| Unit Price without VAT: | 545,98718 Kč |
|---|---|
| Unit Price with VAT: | 660,64449 Kč |



