5767006-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 095,18144 Kč
Datasheet
114 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767006-3

DigiKey Part Number
A101815-ND
Manufacturer
Manufacturer Product Number
5767006-3
Description
CONN PLUG 114POS EDGE MNT GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
114 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5767006-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
114
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.251" (6.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 120995,16215 Kč1 114 581,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:995,16215 Kč
Unit Price with VAT:1 204,14620 Kč