



5750752-2 | |
|---|---|
DigiKey Part Number | A33507-ND |
Manufacturer | |
Manufacturer Product Number | 5750752-2 |
Description | CONN BACKSHLL 68P 180DEG 10PC PT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5750752-2 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal Shell, Zinc/Plastic Cover |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell and Cover | Features Mating Screws 4-40 |
Number of Positions 68 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,79000 Kč | 545,79 Kč |
| 10 | 463,80500 Kč | 4 638,05 Kč |
| 25 | 434,77040 Kč | 10 869,26 Kč |
| 50 | 414,02760 Kč | 20 701,38 Kč |
| 100 | 394,27530 Kč | 39 427,53 Kč |
| 250 | 369,61620 Kč | 92 404,05 Kč |
| 500 | 352,00122 Kč | 176 000,61 Kč |
| Unit Price without VAT: | 545,79000 Kč |
|---|---|
| Unit Price with VAT: | 660,40590 Kč |


