5749914-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 122,06000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5749914-4

DigiKey Part Number
5749914-4-ND
Manufacturer
Manufacturer Product Number
5749914-4
Description
CONN BACKSHELL 9P 120/180DEG BLK
Customer Reference
Detailed Description
9 Position Hinged Backshell Connector Black 120°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
120°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polypropylene (PP)
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes