



5749892-1 | |
|---|---|
DigiKey Part Number | A32034-ND |
Manufacturer | |
Manufacturer Product Number | 5749892-1 |
Description | CONN D-SUB PLUG 50POS VERT PRESS |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5749892-1 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Press-Fit |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyester |
Number of Rows 3 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,60000 Kč | 960,60 Kč |
| 16 | 789,77188 Kč | 12 636,35 Kč |
| 32 | 752,09500 Kč | 24 067,04 Kč |
| 56 | 722,99679 Kč | 40 487,82 Kč |
| 104 | 692,13192 Kč | 71 981,72 Kč |
| Unit Price without VAT: | 960,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,32600 Kč |


