
5749765-3 | |
|---|---|
DigiKey Part Number | A33691-ND |
Manufacturer | |
Manufacturer Product Number | 5749765-3 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5749765-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | M2.6 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 29,44900 Kč | 294,49 Kč |
| 25 | 27,60080 Kč | 690,02 Kč |
| 50 | 26,28300 Kč | 1 314,15 Kč |
| 100 | 25,02850 Kč | 2 502,85 Kč |
| 250 | 23,46064 Kč | 5 865,16 Kč |
| 500 | 22,33994 Kč | 11 169,97 Kč |
| 1 000 | 21,27376 Kč | 21 273,76 Kč |
| 2 500 | 19,94243 Kč | 49 856,08 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |


