
5749201-1 | |
|---|---|
DigiKey Part Number | A114028-ND |
Manufacturer | |
Manufacturer Product Number | 5749201-1 |
Description | CONN BACKSHELL 40POS 75DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749201-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 40 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,11000 Kč | 364,11 Kč |
| 10 | 309,42700 Kč | 3 094,27 Kč |
| 25 | 290,04960 Kč | 7 251,24 Kč |
| 50 | 276,20760 Kč | 13 810,38 Kč |
| 150 | 255,61427 Kč | 38 342,14 Kč |
| 300 | 243,42560 Kč | 73 027,68 Kč |
| 600 | 231,82072 Kč | 139 092,43 Kč |
| Unit Price without VAT: | 364,11000 Kč |
|---|---|
| Unit Price with VAT: | 440,57310 Kč |


