Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5748481-5 | |
|---|---|
DigiKey Part Number | A31925-ND |
Manufacturer | |
Manufacturer Product Number | 5748481-5 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5748481-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2311768-1 | TE Connectivity AMP Connectors | 1 106 | 2311768-1-ND | 206,41000 Kč | Similar |
| 634-026-263-041 | EDAC Inc. | 0 | 634-026-263-041-ND | 60,53093 Kč | Similar |
| 634-026-263-042 | EDAC Inc. | 73 | 151-1497-ND | 101,21000 Kč | Similar |
| 634-026-263-043 | EDAC Inc. | 0 | 634-026-263-043-ND | 58,75240 Kč | Similar |
| 634-026-663-042 | EDAC Inc. | 0 | 634-026-663-042-ND | 77,31040 Kč | Similar |















