



5748271-3 | |
---|---|
DigiKey Part Number | A105087-ND |
Manufacturer | |
Manufacturer Product Number | 5748271-3 |
Description | CONN D-SUB FMALE SCREWLOCK KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5748271-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,40000 Kč | 85,40 Kč |
10 | 72,53000 Kč | 725,30 Kč |
25 | 67,97240 Kč | 1 699,31 Kč |
50 | 64,72720 Kč | 3 236,36 Kč |
100 | 61,63600 Kč | 6 163,60 Kč |
250 | 57,77660 Kč | 14 444,15 Kč |
500 | 55,01952 Kč | 27 509,76 Kč |
1 000 | 52,39516 Kč | 52 395,16 Kč |
2 500 | 49,11806 Kč | 122 795,15 Kč |
Unit Price without VAT: | 85,40000 Kč |
---|---|
Unit Price with VAT: | 103,33400 Kč |