37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
5747470-2
5747470-2

5747470-2

DigiKey Part Number
A33999-ND
Manufacturer
Manufacturer Product Number
5747470-2
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5747470-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Contact Finish
Gold
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.590" (14.99mm)
Connector Type
Plug, Male Pins
Voltage Rating
125V
Number of Positions
Color
Black
Number of Rows
2
Contact Material
Brass
Mounting Type
Operating Temperature
-55°C ~ 105°C
Shell Size, Connector Layout
4 (DC, C)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1449,44000 Kč449,44 Kč
10381,98900 Kč3 819,89 Kč
25358,07240 Kč8 951,81 Kč
56338,26500 Kč18 942,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:449,44000 Kč
Unit Price with VAT:543,82240 Kč