



5747467-1 | |
|---|---|
DigiKey Part Number | A33994-ND |
Manufacturer | |
Manufacturer Product Number | 5747467-1 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747467-1 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,90000 Kč | 177,90 Kč |
| 10 | 151,18200 Kč | 1 511,82 Kč |
| 25 | 141,70080 Kč | 3 542,52 Kč |
| 50 | 134,93500 Kč | 6 746,75 Kč |
| 140 | 125,47857 Kč | 17 567,00 Kč |
| 280 | 119,49157 Kč | 33 457,64 Kč |
| 560 | 113,79320 Kč | 63 724,19 Kč |
| 1 120 | 108,36760 Kč | 121 371,71 Kč |
| Unit Price without VAT: | 177,90000 Kč |
|---|---|
| Unit Price with VAT: | 215,25900 Kč |




