
5747242-1 | |
|---|---|
DigiKey Part Number | 5747242-1-ND |
Manufacturer | |
Manufacturer Product Number | 5747242-1 |
Description | CONN D-SUB LOCKING POST ASSEMBLY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5747242-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.443" (11.25mm) | |
Thread Size | 2-56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 Kč | 98,94 Kč |
| 10 | 83,99000 Kč | 839,90 Kč |
| 25 | 78,72720 Kč | 1 968,18 Kč |
| 50 | 74,96320 Kč | 3 748,16 Kč |
| 100 | 71,38480 Kč | 7 138,48 Kč |
| 250 | 66,91628 Kč | 16 729,07 Kč |
| 500 | 64,49846 Kč | 32 249,23 Kč |
| Unit Price without VAT: | 98,94000 Kč |
|---|---|
| Unit Price with VAT: | 119,71740 Kč |


