15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 180° Shielded
5747099-5
5747099-5

5747099-5

DigiKey Part Number
A34145-ND
Manufacturer
Manufacturer Product Number
5747099-5
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5747099-5 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Thermoplastic
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,51000 Kč280,51 Kč
10238,39900 Kč2 383,99 Kč
25223,47080 Kč5 586,77 Kč
50212,80540 Kč10 640,27 Kč
100202,65080 Kč20 265,08 Kč
250196,24024 Kč49 060,06 Kč
Manufacturers Standard Package
Unit Price without VAT:280,51000 Kč
Unit Price with VAT:339,41710 Kč