
5746613-3 | |
|---|---|
DigiKey Part Number | A105086-ND |
Manufacturer | |
Manufacturer Product Number | 5746613-3 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5746613-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 71,00200 Kč | 710,02 Kč |
| 25 | 66,55160 Kč | 1 663,79 Kč |
| 50 | 63,37740 Kč | 3 168,87 Kč |
| 156 | 58,48391 Kč | 9 123,49 Kč |
| 312 | 55,69343 Kč | 17 376,35 Kč |
| 624 | 53,67582 Kč | 33 493,71 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |



