37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Two Piece Backshell Connector Silver 180° Shielded
5745833-5
5745833-5

5745174-5

DigiKey Part Number
A34159-ND
Manufacturer
Manufacturer Product Number
5745174-5
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5745174-5 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc Alloy
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Silver
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,88000 Kč396,88 Kč
10337,37900 Kč3 373,79 Kč
25316,24440 Kč7 906,11 Kč
50301,14920 Kč15 057,46 Kč
100286,78400 Kč28 678,40 Kč
250268,84408 Kč67 211,02 Kč
500256,02670 Kč128 013,35 Kč
Manufacturers Standard Package
Unit Price without VAT:396,88000 Kč
Unit Price with VAT:480,22480 Kč