15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 180° Shielded
5745172-3
5745172-3

5745172-3

DigiKey Part Number
A34142-ND
Manufacturer
Manufacturer Product Number
5745172-3
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5745172-3 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc Alloy
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,11000 Kč334,11 Kč
10283,88500 Kč2 838,85 Kč
25266,09960 Kč6 652,49 Kč
50253,39440 Kč12 669,72 Kč
100241,30230 Kč24 130,23 Kč
250226,20708 Kč56 551,77 Kč
500215,42146 Kč107 710,73 Kč
1 000205,15493 Kč205 154,93 Kč
Manufacturers Standard Package
Unit Price without VAT:334,11000 Kč
Unit Price with VAT:404,27310 Kč