5745001-3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 161,71454 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
5745001-3
5745001-3

5745001-3

DigiKey Part Number
A34003-ND
Manufacturer
Manufacturer Product Number
5745001-3
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5745001-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-2
Connector Style
Backset Spacing
0.590" (14.99mm)
Connector Type
Plug, Male Pins
Features
Board Lock
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyamide (PA), Nylon
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEPL09P565GTXLFAmphenol CS (FCI)0DEPL09P565GTXLF-ND161,71454 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1294,48000 Kč294,48 Kč
17241,02824 Kč4 097,48 Kč
34229,52088 Kč7 803,71 Kč
51223,04745 Kč11 375,42 Kč
102212,40510 Kč21 665,32 Kč
255199,11686 Kč50 774,80 Kč
510189,62229 Kč96 707,37 Kč
1 003180,79847 Kč181 340,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:294,48000 Kč
Unit Price with VAT:356,32080 Kč