



5650860-5 | |
|---|---|
DigiKey Part Number | A32831-ND |
Manufacturer | |
Manufacturer Product Number | 5650860-5 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650860-5 Models |
Category | Style B |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114H55V1LF | Amphenol CS (FCI) | 250 | 609-86094648114H55V1LF-ND | 2,24000 Kč | Similar |
| 86094648124755V1LF | Amphenol CS (FCI) | 89 | 86094648124755V1LF-ND | 2,42000 Kč | Similar |
| PCN10-64S-2.54DSA(72) | Hirose Electric Co Ltd | 59 | H124233-ND | 6,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,16000 Kč | 189,16 Kč |
| 10 | 160,75400 Kč | 1 607,54 Kč |
| 40 | 145,76425 Kč | 5 830,57 Kč |
| 80 | 138,80638 Kč | 11 104,51 Kč |
| 120 | 134,89167 Kč | 16 187,00 Kč |
| 280 | 127,06736 Kč | 35 578,86 Kč |
| 520 | 121,64050 Kč | 63 253,06 Kč |
| 1 000 | 116,16138 Kč | 116 161,38 Kč |
| Unit Price without VAT: | 189,16000 Kč |
|---|---|
| Unit Price with VAT: | 228,88360 Kč |



