



5650473-6 | |
|---|---|
DigiKey Part Number | A128894-ND |
Manufacturer | |
Manufacturer Product Number | 5650473-6 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650473-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 230,57900 Kč | 2 305,79 Kč |
| 30 | 213,38167 Kč | 6 401,45 Kč |
| 60 | 203,19067 Kč | 12 191,44 Kč |
| 120 | 193,49658 Kč | 23 219,59 Kč |
| 270 | 182,74326 Kč | 49 340,68 Kč |
| 510 | 174,73218 Kč | 89 113,41 Kč |
| 1 020 | 166,40297 Kč | 169 731,03 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |


