cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646957-3

DigiKey Part Number
17-5646957-3-ND
Manufacturer
Manufacturer Product Number
5646957-3
Description
2MM HM 7POS M PWR MOD LSSLSSL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Connector Header, Male Blades Through Hole, Right Angle Gray Blade Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
7
Number of Positions Loaded
All
Pitch
0.118" (3.00mm)
Number of Rows
1
Number of Columns
7
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
7 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
920185,37341 Kč170 543,54 Kč
Manufacturers Standard Package
Unit Price without VAT:185,37341 Kč
Unit Price with VAT:224,30183 Kč