4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646954-1

DigiKey Part Number
A101860-ND
Manufacturer
Manufacturer Product Number
5646954-1
Description
CONN HEADER BLADE PWR 4P EDGE MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
5646954-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Contact Layout, Typical
4 Power
Packaging
Tube
Features
Board Guide
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Usage
Backplane
Color
Gray
Connector Type
Header, Male Blades
Material Flammability Rating
UL94 V-0
Connector Style
Blade Power
Operating Temperature
-55°C ~ 125°C
Number of Positions
4
Voltage Rating
250V
Number of Positions Loaded
All
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 18 746 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 520152,82362 Kč232 291,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,82362 Kč
Unit Price with VAT:184,91658 Kč

Other Suppliers on DigiKey

12 050In Stock
Ships from WEC