
5646951-1 | |
|---|---|
DigiKey Part Number | A97820-ND |
Manufacturer | |
Manufacturer Product Number | 5646951-1 |
Description | CONN HEADER 244POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 244 (200 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5646951-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | DE 25 | |
Number of Positions | 244 (200 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| 10 | 265,26800 Kč | 2 652,68 Kč |
| 30 | 245,46667 Kč | 7 364,00 Kč |
| 50 | 236,77760 Kč | 11 838,88 Kč |
| 100 | 225,48070 Kč | 22 548,07 Kč |
| 250 | 211,37428 Kč | 52 843,57 Kč |
| 500 | 201,29480 Kč | 100 647,40 Kč |
| 1 000 | 191,70103 Kč | 191 701,03 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |





