250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
5646357-1
5646357-1

5646357-1

DigiKey Part Number
A97863-ND
Manufacturer
Manufacturer Product Number
5646357-1
Description
CONN HEADER 250POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5646357-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
E 25
Number of Positions
250 (200 + 50 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1313,29000 Kč313,29 Kč
10266,21300 Kč2 662,13 Kč
30246,34867 Kč7 390,46 Kč
50237,63020 Kč11 881,51 Kč
100226,29120 Kč22 629,12 Kč
250212,13272 Kč53 033,18 Kč
500202,01798 Kč101 008,99 Kč
1 000192,38914 Kč192 389,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,29000 Kč
Unit Price with VAT:379,08090 Kč