



5645384-1 | |
---|---|
DigiKey Part Number | A139219-ND |
Manufacturer | |
Manufacturer Product Number | 5645384-1 |
Description | CONN EDGE DUAL FMALE 36POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5645384-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 177,47000 Kč | 177,47 Kč |
10 | 150,78800 Kč | 1 507,88 Kč |
25 | 141,33560 Kč | 3 533,39 Kč |
50 | 134,58680 Kč | 6 729,34 Kč |
112 | 127,14107 Kč | 14 239,80 Kč |
336 | 117,66345 Kč | 39 534,92 Kč |
560 | 113,50155 Kč | 63 560,87 Kč |
1 008 | 108,89585 Kč | 109 767,02 Kč |
Unit Price without VAT: | 177,47000 Kč |
---|---|
Unit Price with VAT: | 214,73870 Kč |