



5645169-2 | |
|---|---|
DigiKey Part Number | 5645169-2-ND |
Manufacturer | |
Manufacturer Product Number | 5645169-2 |
Description | CONN CARDEDGE FMALE 98POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector Special 18/31 Dual Combo Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5645169-2 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Special 18/31 Dual Combo | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 18; 31 | Color Black |
Number of Positions 98 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 115,49800 Kč | 1 154,98 Kč |
| 25 | 108,24840 Kč | 2 706,21 Kč |
| 72 | 100,45972 Kč | 7 233,10 Kč |
| 144 | 95,66444 Kč | 13 775,68 Kč |
| 288 | 91,09944 Kč | 26 236,64 Kč |
| 504 | 87,57448 Kč | 44 137,54 Kč |
| 1 008 | 83,39820 Kč | 84 065,39 Kč |
| 2 520 | 78,18363 Kč | 197 022,75 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |










