
55826-1 | |
|---|---|
DigiKey Part Number | 55826-1-ND |
Manufacturer | |
Manufacturer Product Number | 55826-1 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 55826-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,23946 Kč | 76 478,92 Kč |
| Unit Price without VAT: | 38,23946 Kč |
|---|---|
| Unit Price with VAT: | 46,26975 Kč |



