Terminal Connector Rectangular Standard 2 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55813-1

DigiKey Part Number
55813-1-ND
Manufacturer
Manufacturer Product Number
55813-1
Description
CONN TERM 2AWG #1/4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 2 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.090" (2.29mm)
Length - Overall
-
Width - Outer Edges
0.710" (18.03mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.362" (9.19mm)
Diameter - Barrel OD
0.478" (12.14mm)
Diameter - Ring ID
0.265" (6.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
200247,58635 Kč49 517,27 Kč
Manufacturers Standard Package
Unit Price without VAT:247,58635 Kč
Unit Price with VAT:299,57948 Kč