Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3
5569984-2
5569984-2

5569984-2

DigiKey Part Number
A130941-ND
Manufacturer
Manufacturer Product Number
5569984-2
Description
CONN MOD JACK 6P2C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
5569984-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Not For New Designs
Connector Type
Jack
Number of Positions/Contacts
6p2c (RJ11)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 793
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,95100 Kč389,51 Kč
2536,51960 Kč912,99 Kč
5034,77260 Kč1 738,63 Kč
15032,17453 Kč4 826,18 Kč
30030,63817 Kč9 191,45 Kč
60029,17532 Kč17 505,19 Kč
1 05028,04613 Kč29 448,44 Kč
2 55026,34508 Kč67 179,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč