



5569984-1 | |
|---|---|
DigiKey Part Number | 5569984-1-ND |
Manufacturer | |
Manufacturer Product Number | 5569984-1 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5569984-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 10 | 37,91100 Kč | 379,11 Kč |
| 25 | 35,53600 Kč | 888,40 Kč |
| 50 | 33,84040 Kč | 1 692,02 Kč |
| 176 | 30,96330 Kč | 5 449,54 Kč |
| 352 | 29,48452 Kč | 10 378,55 Kč |
| 528 | 28,65269 Kč | 15 128,62 Kč |
| 1 056 | 27,28552 Kč | 28 813,51 Kč |
| 2 640 | 25,57829 Kč | 67 526,69 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |


