



5569264-1 | |
|---|---|
DigiKey Part Number | A31481-ND |
Manufacturer | |
Manufacturer Product Number | 5569264-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5569264-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 16 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,71000 Kč | 919,71 Kč |
| 10 | 781,65100 Kč | 7 816,51 Kč |
| 30 | 723,36700 Kč | 21 701,01 Kč |
| 50 | 697,77620 Kč | 34 888,81 Kč |
| 100 | 664,50480 Kč | 66 450,48 Kč |
| 250 | 622,95608 Kč | 155 739,02 Kč |
| Unit Price without VAT: | 919,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,84910 Kč |



