



5569256-1 | |
|---|---|
DigiKey Part Number | A115462-ND |
Manufacturer | |
Manufacturer Product Number | 5569256-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5569256-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 6 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,75000 Kč | 499,75 Kč |
| 20 | 404,41100 Kč | 8 088,22 Kč |
| 40 | 385,11375 Kč | 15 404,55 Kč |
| 60 | 374,25783 Kč | 22 455,47 Kč |
| 100 | 361,01650 Kč | 36 101,65 Kč |
| 260 | 337,50327 Kč | 87 750,85 Kč |
| 500 | 322,30460 Kč | 161 152,30 Kč |
| Unit Price without VAT: | 499,75000 Kč |
|---|---|
| Unit Price with VAT: | 604,69750 Kč |



