




5569255-1 | |
|---|---|
DigiKey Part Number | A97709-ND |
Manufacturer | |
Manufacturer Product Number | 5569255-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5569255-1 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,66000 Kč | 581,66 Kč |
| 10 | 494,35900 Kč | 4 943,59 Kč |
| 30 | 457,47933 Kč | 13 724,38 Kč |
| 60 | 435,65400 Kč | 26 139,24 Kč |
| 120 | 414,87675 Kč | 49 785,21 Kč |
| 270 | 391,83159 Kč | 105 794,53 Kč |
| 510 | 374,66088 Kč | 191 077,05 Kč |
| Unit Price without VAT: | 581,66000 Kč |
|---|---|
| Unit Price with VAT: | 703,80860 Kč |



