0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55675-2

DigiKey Part Number
A27957TR-ND - Tape & Reel (TR)
A27957CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
55675-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
55675-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.900" (22.86mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,64900 Kč136,49 Kč
2512,79200 Kč319,80 Kč
5012,18300 Kč609,15 Kč
10011,59930 Kč1 159,93 Kč
25010,87108 Kč2 717,77 Kč
50010,35160 Kč5 175,80 Kč
1 0009,85730 Kč9 857,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,93869 Kč35 754,76 Kč
8 0008,51225 Kč68 098,00 Kč
12 0008,27239 Kč99 268,68 Kč
20 0007,97985 Kč159 597,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč