
55675-2 | |
|---|---|
DigiKey Part Number | A27957TR-ND - Tape & Reel (TR) A27957CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55675-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 55675-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,79200 Kč | 319,80 Kč |
| 50 | 12,18300 Kč | 609,15 Kč |
| 100 | 11,59930 Kč | 1 159,93 Kč |
| 250 | 10,87108 Kč | 2 717,77 Kč |
| 500 | 10,35160 Kč | 5 175,80 Kč |
| 1 000 | 9,85730 Kč | 9 857,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,93869 Kč | 35 754,76 Kč |
| 8 000 | 8,51225 Kč | 68 098,00 Kč |
| 12 000 | 8,27239 Kč | 99 268,68 Kč |
| 20 000 | 7,97985 Kč | 159 597,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

