
556622-1 | |
|---|---|
DigiKey Part Number | 556622-1-ND |
Manufacturer | |
Manufacturer Product Number | 556622-1 |
Description | CONN RCPT 64POS VERT PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 556622-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 940 | 375,95476 Kč | 1 105 306,99 Kč |
| Unit Price without VAT: | 375,95476 Kč |
|---|---|
| Unit Price with VAT: | 454,90526 Kč |



