
55621-2 | |
|---|---|
DigiKey Part Number | A28241TR-ND - Tape & Reel (TR) A28241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55621-2 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55621-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.431" (10.95mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.561" (39.65mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 29,48960 Kč | 737,24 Kč |
| 50 | 28,08280 Kč | 1 404,14 Kč |
| 100 | 26,73890 Kč | 2 673,89 Kč |
| 250 | 25,06404 Kč | 6 266,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,58278 Kč | 12 291,39 Kč |
| 1 000 | 23,40962 Kč | 23 409,62 Kč |
| 1 500 | 22,74965 Kč | 34 124,47 Kč |
| 2 500 | 21,94459 Kč | 54 861,48 Kč |
| 3 500 | 21,43020 Kč | 75 005,70 Kč |
| 5 000 | 20,89813 Kč | 104 490,65 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

