



5558341-1 | |
|---|---|
DigiKey Part Number | A31465-ND |
Manufacturer | |
Manufacturer Product Number | 5558341-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5558341-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,28000 Kč | 77,28 Kč |
| 10 | 65,59400 Kč | 655,94 Kč |
| 25 | 61,49000 Kč | 1 537,25 Kč |
| 95 | 55,95600 Kč | 5 315,82 Kč |
| 190 | 53,28532 Kč | 10 124,21 Kč |
| 285 | 51,78267 Kč | 14 758,06 Kč |
| 570 | 49,31191 Kč | 28 107,79 Kč |
| 1 045 | 49,27102 Kč | 51 488,22 Kč |
| Unit Price without VAT: | 77,28000 Kč |
|---|---|
| Unit Price with VAT: | 93,50880 Kč |




